395-065-521-178

Heilind Number:EDA395-065-521-178
Manufacturer:EDAC
Manufacturer Number:395-065-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-521-178

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring 65 positions in a single row, it ensures seamless connectivity within your electronic devices. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With an amperage of 3 A, it offers reliable power transmission, while the Copper Alloy contact material ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation makes installation hassle-free. Upgrade your device's connectivity with this essential component.