395-065-521-404

Heilind Number:EDA395-065-521-404
Manufacturer:EDAC
Manufacturer Number:395-065-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-521-404

Detailed Description

Enhance your PCB connections with our 65-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The copper alloy contacts provide efficient conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Elevate your electronic projects with this essential component.