395-065-521-408

Heilind Number:EDA395-065-521-408
Manufacturer:EDAC
Manufacturer Number:395-065-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-521-408

Detailed Description

Enhance connectivity within your electronic devices with this 65-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Its copper alloy contacts provide efficient power transmission, while the 3 A amperage and .1-inch pitch offer optimal conductivity. With a wide operating temperature range of -40 to 105°C, this connector is suitable for both indoor and outdoor applications. Trust in its quality and durability for all your connectivity needs. Elevate your device's performance with this essential component.