395-065-521-412

Heilind Number:EDA395-065-521-412
Manufacturer:EDAC
Manufacturer Number:395-065-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-521-412

Detailed Description

Enhance connectivity with our efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 65 copper alloy contacts in a single row, ensuring reliable signal transmission. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, meeting stringent industry standards. With a pitch of .1 inches and row spacing of .2 inches, it enables precise PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether for consumer electronics or industrial applications, trust in our connector for optimal performance.