395-065-521-478

Heilind Number:EDA395-065-521-478
Manufacturer:EDAC
Manufacturer Number:395-065-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-521-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row and 65 positions, it ensures seamless integration on your board. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation easy and convenient. Upgrade your connectivity solutions with this top-of-the-line connector.