395-065-521-488

Heilind Number:EDA395-065-521-488
Manufacturer:EDAC
Manufacturer Number:395-065-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-521-488

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, featuring 65 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various environments. The black connector, with a pitch of .1 inches and row spacing of .2 inches, offers easy installation on your board. Operating efficiently at temperatures ranging from -40 to 105 °C, it guarantees optimal functionality. Designed for straight mount orientation, it's perfect for a wide range of applications in electronics and beyond. Trust in our high-quality connector to deliver consistent and secure connections for your PCB needs. Elevate your projects with seamless connectivity – order now.