395-065-521-603

Heilind Number:EDA395-065-521-603
Manufacturer:EDAC
Manufacturer Number:395-065-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-521-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions with a 0.1-inch pitch, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contact material, guarantees reliable conductivity. With a straight mount orientation and a row spacing of 0.2 inches, it offers easy installation on your PCB. Operating within a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.