395-065-521-608

Heilind Number:EDA395-065-521-608
Manufacturer:EDAC
Manufacturer Number:395-065-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-521-608

Detailed Description

Upgrade your PCB connectivity with this high-quality Card Edge Connector. Featuring 65 positions in a single row and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the straight mount orientation allows for easy installation. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and secure connections. Operating in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector to deliver seamless board-to-board connectivity for your electronic devices.