395-065-521-612

Heilind Number:EDA395-065-521-612
Manufacturer:EDAC
Manufacturer Number:395-065-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-521-612

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in your electronic applications. Its sleek Black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row configuration and 65 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Upgrade your system with this essential component for optimal performance and connectivity.