395-065-521-688

Heilind Number:EDA395-065-521-688
Manufacturer:EDAC
Manufacturer Number:395-065-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-521-688

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3A. With a single row layout and 65 positions, it offers seamless connectivity for your PCB boards. The contact material, made of Copper Alloy, guarantees superior conductivity, while a pitch of .1 inch and row spacing of .2 inch allows for efficient signal transmission. Perfect for industrial applications, this connector boasts a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C, making it a versatile and essential component for your electronic projects.