395-065-523-102

Heilind Number:EDA395-065-523-102
Manufacturer:EDAC
Manufacturer Number:395-065-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-523-102

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board To Board Card Edge Connector in classic black. With a single row design and 65 positions, it offers seamless integration for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures optimal performance and longevity. The .1 inch pitch and .2 inch row spacing allow for easy and precise installation. Designed for straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB connections with this essential component.