395-065-523-107

Heilind Number:EDA395-065-523-107
Manufacturer:EDAC
Manufacturer Number:395-065-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-523-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 65 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from Copper Alloy, guaranteeing reliability in every connection. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector offers optimal signal integrity. Its straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures stable performance in diverse environments. Upgrade your electronics with this essential component, perfect for a wide range of applications.