395-065-523-108

Heilind Number:EDA395-065-523-108
Manufacturer:EDAC
Manufacturer Number:395-065-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-523-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features 65 positions with a pitch of .1 inch, ensuring precise and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficiency. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Trust in its performance for seamless board-to-board connections in your projects. Elevate your connectivity solutions with this essential component.