395-065-523-404

Heilind Number:EDA395-065-523-404
Manufacturer:EDAC
Manufacturer Number:395-065-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-523-404

Detailed Description

Enhance your PCB connectivity with this straight-mount Card Edge Connector, designed for seamless board-to-board integration. Featuring 65 positions in a single row, this connector ensures efficient data transfer in high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contacts and .1-inch pitch offer reliable performance, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your electronic assemblies with this black connector, ideal for demanding industrial and commercial settings.