395-065-523-603

Heilind Number:EDA395-065-523-603
Manufacturer:EDAC
Manufacturer Number:395-065-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-523-603

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring 65 positions in a single row with a pitch of .1 inches, it offers seamless integration for your PCB assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power delivery with an amperage rating of 3A. Designed for straight mount orientation, this connector guarantees a secure and stable connection. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications, making it an essential component for your electronic projects. Upgrade your setup with this premium connector and experience enhanced performance like never before.