395-065-524-404

Heilind Number:EDA395-065-524-404
Manufacturer:EDAC
Manufacturer Number:395-065-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-524-404

Detailed Description

Upgrade your connectivity with our high-performance Board to Board PCB Connector. Designed for optimal power transmission, this connector features a straight mount orientation and a single row with 65 positions, ensuring seamless inter-device communication. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material for durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer while maintaining compactness. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications, guaranteeing long-term functionality. Elevate your PCB assembly with this essential component for seamless data exchange.