395-065-525-101

Heilind Number:EDA395-065-525-101
Manufacturer:EDAC
Manufacturer Number:395-065-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-525-101

Detailed Description

Introducing our cutting-edge 395-065-525-101 Board To Board PCB Connector, a crucial component for seamless electronic connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of high-grade Copper Alloy and a single row configuration, it guarantees reliable conductivity. The precise .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Boasting 65 positions, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in the superior quality of this connector for all your electronic assembly needs.