395-065-525-102

Heilind Number:EDA395-065-525-102
Manufacturer:EDAC
Manufacturer Number:395-065-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-525-102

Detailed Description

Introducing our 395-065-525-102 Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With a low amperage of 3A, this connector is perfect for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring a single row with 65 positions, and a pitch of .1 inches, it offers high-density connectivity with precision. The contact material, Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding environments. Trust in its quality and performance for your PCB connectivity needs.