395-065-525-108

Heilind Number:EDA395-065-525-108
Manufacturer:EDAC
Manufacturer Number:395-065-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-525-108

Detailed Description

Introducing our Black Board-to-Board PCB Connector, the 395-065-525-108, engineered for seamless and reliable electronic connections. With an amperage of 3A, this connector is perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 65 positions, and a pitch of .1 inches, it allows for efficient PCB integration. The copper alloy contact material ensures optimal conductivity. Designed for straight mount orientation, it offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various environments. Trust in the quality and precision of this essential component for your electronic projects.