395-065-525-412

Heilind Number:EDA395-065-525-412
Manufacturer:EDAC
Manufacturer Number:395-065-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-525-412

Detailed Description

Introducing the 395-065-525-412, a high-performance board-to-board connector designed for seamless and reliable connectivity in electronic systems. With a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector offers both durability and safety. Its copper alloy contacts ensure efficient power transmission, while the 65 positions provide ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for precise alignment on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various applications. Trust in the 395-065-525-412 for superior performance and connectivity in your electronic designs.