395-065-525-458

Heilind Number:EDA395-065-525-458
Manufacturer:EDAC
Manufacturer Number:395-065-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-525-458

Detailed Description

Introducing our high-performance 395-065-525-458 Black Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek, one-row design featuring 65 positions spaced perfectly at .1 inch pitch and .2 inch row spacing, this connector ensures optimal signal transmission and connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting durability and stability even in harsh operating environments ranging from -40 to 105°C. Its straight mount orientation simplifies installation, while delivering a consistent 3A amperage for efficient power transfer. Trust in this connector's exceptional quality and performance, ideal for a wide range of applications in the electronics industry.