395-065-525-488

Heilind Number:EDA395-065-525-488
Manufacturer:EDAC
Manufacturer Number:395-065-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-525-488

Detailed Description

Introducing our high-performance 395-065-525-488 Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 65 gold-plated copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the superior quality and performance of our EDA395 series for your next project.