395-065-525-603

Heilind Number:EDA395-065-525-603
Manufacturer:EDAC
Manufacturer Number:395-065-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-525-603

Detailed Description

Upgrade your electronics with our high-performance 395-065-525-603 Black Card Edge Connector. Designed for reliability and efficiency, this connector features a single row layout with 65 positions, providing seamless connectivity for your PCB applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Trust in this connector for seamless board-to-board connections in your next project.