395-065-525-608

Heilind Number:EDA395-065-525-608
Manufacturer:EDAC
Manufacturer Number:395-065-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-525-608

Detailed Description

Introducing the 395-065-525-608, a cutting-edge Board To Board PCB Connector designed for seamless and reliable connectivity in electronic systems. With a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. The 65 high-quality copper alloy contacts, arranged in a single row with a .1-inch pitch and .2-inch row spacing, guarantee efficient data transfer. Engineered for optimal performance, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Its straight mount orientation offers easy installation onto PCBs, making it ideal for various applications in industries such as telecommunications, automotive, and aerospace. Trust the 395-065-525-608 to deliver seamless connectivity and enhance the functionality of your electronic devices.