395-065-525-658

Heilind Number:EDA395-065-525-658
Manufacturer:EDAC
Manufacturer Number:395-065-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-525-658

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 395-065-525-658, designed for seamless PCB-to-board connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With 65 gold-plated contacts housed in a single row, each made of high-quality Copper Alloy, this connector guarantees optimal conductivity and signal integrity. The .1 inch pitch and .2 inch row spacing allow for easy and secure attachment to PCBs. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the superior quality of our Card Edge Connector to power your electronic creations with efficiency and precision.