395-065-540-101

Heilind Number:EDA395-065-540-101
Manufacturer:EDAC
Manufacturer Number:395-065-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-540-101

Detailed Description

Effortlessly bridge connections within your electronic devices with this innovative Card Edge Connector. Designed for seamless integration on PCBs, this straight-mount connector features a single row with 65 positions, ensuring optimal connectivity for your components. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, guaranteeing reliable performance in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while maintaining a compact form factor. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its superior quality and craftsmanship for all your connectivity needs.