395-065-540-158

Heilind Number:EDA395-065-540-158
Manufacturer:EDAC
Manufacturer Number:395-065-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-540-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The 65 copper alloy contact positions, with a pitch of .1 inch, guarantee seamless data transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector offers versatility and stability. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it's an essential component for maintaining efficient connectivity on your PCBs. Upgrade your devices with this essential connector today.