395-065-540-402

Heilind Number:EDA395-065-540-402
Manufacturer:EDAC
Manufacturer Number:395-065-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-540-402

Detailed Description

Elevate your connectivity with this high-performance black Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row configuration with 65 positions, ensuring efficient transmission of data and power. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial applications. Upgrade your systems with this essential component for optimal performance and longevity.