395-065-540-404

Heilind Number:EDA395-065-540-404
Manufacturer:EDAC
Manufacturer Number:395-065-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-540-404

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed for optimal performance, it features 65 positions on a single row, ensuring seamless data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and stable connections. Its straight mount orientation allows for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your device with this essential component for seamless connectivity and performance.