395-065-540-408

Heilind Number:EDA395-065-540-408
Manufacturer:EDAC
Manufacturer Number:395-065-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-540-408

Detailed Description

Enhance connectivity within your circuitry with this sleek black Board To Board PCB Connector. Designed for seamless integration, it boasts 65 positions for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Upgrade your setup with this essential connector for seamless and efficient data transfer.