395-065-540-412

Heilind Number:EDA395-065-540-412
Manufacturer:EDAC
Manufacturer Number:395-065-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-540-412

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector. Designed for seamless integration, this connector features 65 positions in a single row, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on secure and stable connectivity. Its compact pitch of .1 inches and row spacing of .2 inches allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Whether for industrial or personal use, trust in the quality and performance of our connector for all your PCB connection needs.