395-065-540-488

Heilind Number:EDA395-065-540-488
Manufacturer:EDAC
Manufacturer Number:395-065-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-540-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 65 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating temperature range from -40 to 105 °C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this straight-mount connector, perfect for your projects in the electronics industry.