395-065-540-607

Heilind Number:EDA395-065-540-607
Manufacturer:EDAC
Manufacturer Number:395-065-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-540-607

Detailed Description

Enhance connectivity in your circuit board with our 65-position Card Edge Connector. Designed for seamless integration, this straight-mount connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contacts offer reliable conductivity, with a 3A amperage rating suitable for various applications. With a pitch and row spacing of .1 and .2 inches respectively, this connector provides precise and efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Explore seamless data transfer and power distribution with this essential component for your electronic projects.