395-065-541-102

Heilind Number:EDA395-065-541-102
Manufacturer:EDAC
Manufacturer Number:395-065-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-541-102

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector in sleek black. Designed for efficiency, it features 65 positions with a single row layout, allowing for seamless transmission of data. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity over time. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. The straight mount orientation offers versatility in installation, making it suitable for various electronic applications. Upgrade your PCB connections with this essential component, a must-have in any engineer's toolkit.