395-065-541-104

Heilind Number:EDA395-065-541-104
Manufacturer:EDAC
Manufacturer Number:395-065-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-541-104

Detailed Description

Enhance your connection efficiency with this high-quality Board To Board PCB Connector. Designed for seamless integration on your board, it boasts 65 positions and a single row configuration, guaranteeing optimal performance. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With copper alloy contacts, it offers reliable conductivity, while its 3A amperage and .1-inch pitch deliver consistent power transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component for a seamless and reliable connection experience.