395-065-541-108

Heilind Number:EDA395-065-541-108
Manufacturer:EDAC
Manufacturer Number:395-065-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-541-108

Detailed Description

Efficiently connect your electronic components with this sleek black Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions with a single row layout, ensuring a precise and secure fit. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal performance in compact spaces. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity with this high-quality connector.