395-065-541-458

Heilind Number:EDA395-065-541-458
Manufacturer:EDAC
Manufacturer Number:395-065-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-541-458

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, the connector features 65 positions in a single row, offering ample space for efficient signal transmission. Crafted with precision, it guarantees reliable contact thanks to its Copper Alloy construction. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on PCBs. Whether for professional or DIY projects, this connector, in classic black, is a versatile and essential component for any setup. Its straight mount orientation further simplifies installation, making it a must-have in your toolkit for seamless connectivity solutions.