395-065-541-488

Heilind Number:EDA395-065-541-488
Manufacturer:EDAC
Manufacturer Number:395-065-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-541-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 65 positions with a 1-row layout, ensuring efficient signal transmission. The black UL 94V-0 thermoplastic polyester housing guarantees durability and safety, while the copper alloy contacts provide reliable conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact .1-inch pitch make it easy to install, perfect for tight spaces on your PCB. Trust in this connector for secure and stable connections in your electronic designs.