395-065-541-688

Heilind Number:EDA395-065-541-688
Manufacturer:EDAC
Manufacturer Number:395-065-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-541-688

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features 65 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on the board. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Its straight mount orientation simplifies installation, making it an essential component for seamless board-to-board connections. Elevate your connectivity solutions with this essential connector.