395-065-542-101

Heilind Number:EDA395-065-542-101
Manufacturer:EDAC
Manufacturer Number:395-065-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-542-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a sleek black finish, it adds a professional touch to your setup. The copper alloy contacts provide excellent conductivity, while the 1-row, 65-position layout offers ample room for your connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Trust in our connector for efficient and secure board-to-board linkage. Elevate your connectivity game today.