395-065-542-102

Heilind Number:EDA395-065-542-102
Manufacturer:EDAC
Manufacturer Number:395-065-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-542-102

Detailed Description

Enhance your electronic connections with our Black Card Edge Connector, designed for seamless board-to-board PCB integration. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable performance in any setting. Featuring a single row with 65 positions and a .1-inch pitch, it offers precise connectivity for your devices. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your PCB assemblies with this high-quality connector, a must-have in any electronic toolkit.