395-065-542-403

Heilind Number:EDA395-065-542-403
Manufacturer:EDAC
Manufacturer Number:395-065-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-542-403

Detailed Description

Enhance your PCB connectivity with our 65-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a compact .1 inch pitch for efficient space utilization. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation and a 3A amperage rating, it's ideal for various electronic applications. Upgrade your interconnect solutions with this essential component.