395-065-542-404

Heilind Number:EDA395-065-542-404
Manufacturer:EDAC
Manufacturer Number:395-065-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-542-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 65 positions in a single row with a pitch of .1 inch, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability and safety. The copper alloy contact material, combined with a 3A amperage rating, offers reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. With straight mount orientation and a row spacing of .2 inch, installation is quick and easy. Upgrade your PCB assembly with this essential connector for optimal performance.