395-065-542-608

Heilind Number:EDA395-065-542-608
Manufacturer:EDAC
Manufacturer Number:395-065-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-542-608

Detailed Description

Enhance your circuit connectivity with this sleek Black Board-to-Board PCB Connector. Designed for efficiency, it boasts a single row of 65 copper alloy contacts, ensuring seamless power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precision mating is effortless. Its straight mount orientation offers versatility in installation, perfect for various PCB configurations. Elevate your electronic projects with this high-performance connector.