395-065-542-612

Heilind Number:EDA395-065-542-612
Manufacturer:EDAC
Manufacturer Number:395-065-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-542-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 65 positions with a 0.1-inch pitch and 0.2-inch row spacing for efficient signal transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions. With copper alloy contacts, it offers reliable conductivity, while the straight mount orientation facilitates easy installation. Rated for an extended operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB design with this essential connector, ideal for various electronic projects.