395-065-544-101

Heilind Number:EDA395-065-544-101
Manufacturer:EDAC
Manufacturer Number:395-065-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-544-101

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration within electronic systems. This high-performance connector features a straight mount orientation, ensuring easy and secure installation. With a single row layout and 65 positions, it offers ample connectivity options for your PCB assembly. The black UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, guarantees durability and reliable performance in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are assured. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial applications. Elevate your PCB design with this essential component, meeting all your connectivity needs with quality and precision.