395-065-558-101

Heilind Number:EDA395-065-558-101
Manufacturer:EDAC
Manufacturer Number:395-065-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-558-101

Detailed Description

Enhance connectivity within your devices with this sleek black Board To Board Card Edge Connector. Designed for seamless integration on PCBs, its 65 positions ensure efficient signal transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and .1-inch pitch optimize performance, while the right-angle mount orientation offers versatile installation options. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding electronic applications. Upgrade your connectivity solutions today.