395-065-558-108

Heilind Number:EDA395-065-558-108
Manufacturer:EDAC
Manufacturer Number:395-065-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-558-108

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Boasting a sleek black design, this connector features 65 positions in a single row, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a compact pitch of .1 inches and convenient right-angle mount orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Elevate your connectivity experience with this essential component.