395-065-558-403

Heilind Number:EDA395-065-558-403
Manufacturer:EDAC
Manufacturer Number:395-065-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 65 positions in a single row, it ensures seamless data transfer within your electronic devices. Designed for durability, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing long-lasting quality. The contact material, Copper Alloy, offers excellent conductivity for uninterrupted power flow. With a pitch of .1 inches and row spacing of .2 inches, this connector is suitable for compact PCB layouts. Its right-angle mount orientation allows for space-efficient installation. Operating smoothly in a wide temperature range from -40 to 105 degrees Celsius, it is ideal for various industrial applications. Upgrade your connectivity solutions with this reliable connector.