395-065-558-404

Heilind Number:EDA395-065-558-404
Manufacturer:EDAC
Manufacturer Number:395-065-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-558-404

Detailed Description

Upgrade your circuit board connections with our sleek Black Board to Board PCB Connector. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With 65 positions and a compact .1-inch pitch, it offers seamless integration for your electronic components. The right angle mount orientation and 1-row configuration make it perfect for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is built to last. Elevate your PCB assembly with this essential component.